+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1611-V-305-1

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; violet; 305m; CPR: Eca


Manufacturer: DIGITUS

Manufacturer part number:
DK-1611-V-305-1
TME Symbol:
DK-1611-V-305-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
violet
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.1mm
Cable application
LAN
CPR standard
Eca
Kind of material
halogen free
Operating temperature
-20...75°C
Gross weight11.5765 kg
EAN code4016032331803
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1611-V-305-1
1 in TME stock
Net price for quantities from 1 pcs - 168.33 USDGross price for quantities from 1 pcs - 168.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.