+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1612-070

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 7m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1612-070
TME Symbol:
DK-1612-070

Specification

Manufacturer
DIGITUS
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
7m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight159.4 g
Certificates
EAN code4016032372103
See other products in this category: RJ45 Cables and Adapters DIGITUS,
*
DK-1612-070
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs