+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1615-VH-305

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; violet; 305m; CPR: Cca


Manufacturer: DIGITUS

Manufacturer part number:
DK-1615-VH-305
TME Symbol:
DK-1615-VH-305

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
violet
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
6.2mm
Cable application
LAN
CPR standard
Cca
Kind of material
halogen free
Operating temperature
-20...75°C
Gross weight47.639 g
Certificates
EAN code4016032435792
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1615-VH-305
0 in TME stock
Net price for quantities from 305 m - 0.66 USDGross price for quantities from 305 m - 0.66 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.