+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1616-A-VH-1

Wire; U/UTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; light blue; 100m

Manufacturer: DIGITUS

Manufacturer part number:
DK-1616-A-VH-1
TME Symbol:
DK-1616-A-VH-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
light blue
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
7.6mm
CPR standard
B2ca
Kind of material
halogen free
Operating temperature
-20...75°C
Gross weight56.512 g
Certificates
EAN code4016032441946
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1616-A-VH-1
100 in TME stock
Net price for quantities from 100 m - 0.84 USDGross price for quantities from 100 m - 0.84 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.