+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of wire | data transmission | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Cable structure | 4x2x23AWG | |
Kind of core | Cu | |
Core structure | wire | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 23AWG | |
Shield structure | unshielded | |
Wire insulation material | LSZH | |
Insulation colour | violet | |
Cable features | twisted pair conductors | |
Package contents | 100m | |
Cable external diameter | 6.8mm | |
Cable application | LAN | |
CPR standard | B2ca | |
Kind of material | halogen free | |
Operating temperature | -20...75°C |