+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1617-030

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1617-030
TME Symbol:
DK-1617-030

Specification

Manufacturer
DIGITUS
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
3m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight88.5 g
EAN code4016032387824
See other products in this category: RJ45 Cables and Adapters DIGITUS,
*
DK-1617-030
206 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 20 pcs - 2.15 USDGross price for quantities from 20 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs