+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1624-VH-305

Wire; F/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; violet; 305m; CPR: Dca

Manufacturer: DIGITUS

Manufacturer part number:
DK-1624-VH-305
TME Symbol:
DK-1624-VH-305

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded
Wire insulation material
LSZH
Insulation colour
violet
Package contents
305m
Cable external diameter
7.2mm
Cable application
LAN
CPR standard
Dca
Kind of material
halogen free, no flame propagation
Operating temperature
-20...75°C
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight17.8854 kg
EAN code4016032441991

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1624-VH-305
1 in TME stock
Net price for quantities from 1 rol - 233.05 USDGross price for quantities from 1 rol - 233.05 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.