+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1633-P-1

Wire; SF/UTP; Cat 6; 4x2x26AWG; Cu; stranded; LSZH; grey; 100m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1633-P-1
TME Symbol:
DK-1633-P-1

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
SF/UTP
Ethernet category
Cat 6
Cable structure
4x2x26AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable application
LAN
Kind of material
halogen free
Operating temperature
-10...60°C
Gross weight34.74 g
Certificates
EAN code4016032425953

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1633-P-1
1200 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.59 USDGross price for quantities from 100 m - 0.59 USD
Packaging method by the manufacturer:
Cardboard = 100 m