+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1641-A-VH-05

Wire; S/FTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; blue; 50m; Øcable: 7mm

Manufacturer: DIGITUS

Manufacturer part number:
DK-1641-A-VH-05
TME Symbol:
DK-1641-A-VH-05

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
blue
Cable features
twisted pair conductors
Package contents
50m
Cable external diameter
7mm
Cable application
LAN
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Operating temperature
-20...50°C
Gross weight48.772 g
Certificates
EAN code5907772596470

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1641-A-VH-05
0 in TME stock
Net price for quantities from 50 m - 0.88 USDGross price for quantities from 50 m - 0.88 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 m