+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6 | |
Version | connection 1:1, Power over Ethernet | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold | |
Cable length | 3m | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Core diameter | 27AWG | |
Cable structure | 4x2x27AWG | |
Kind of material | halogen free, no flame propagation |