+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1644-A-070

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 7m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1644-A-070
TME Symbol:
DK-1644-A-070

Specification

Manufacturer
DIGITUS
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1, Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
7m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26AWG
Cable structure
4x2x26AWG
Kind of material
halogen free, no flame propagation
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight234.7 g
EAN code4016032327547
See other products in this category: RJ45 Cables and Adapters DIGITUS,
*
DK-1644-A-070
10 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
Net price for quantities from 20 pcs - 8.35 USDGross price for quantities from 20 pcs - 8.35 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs