+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1743-A-VH-10

Wire; S/FTP; Cat 7a; 4x2x22AWG; Cu; wire; LSZH; yellow; 1000m


Manufacturer: DIGITUS

Manufacturer part number:
DK-1743-A-VH-10
TME Symbol:
DK-1743-A-VH-10

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
4x2x22AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
22AWG
Shield structure
Al-PET foil, braid made of copper wires, shielded threefold
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Package contents
1km
Cable external diameter
8mm
CPR standard
Dca
Kind of material
halogen free
Operating temperature
-20...60°C
Gross weight65 g
Certificates
EAN code4016032363859
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1743-A-VH-10
0 in TME stock
Net price for quantities from 1000 m - 1.03 USDGross price for quantities from 1000 m - 1.03 USD
Amount (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.