+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1743-A-VH-D-5

Wire; S/FTP; Cat 7a; 8x2x22AWG; wire; LSZH; yellow; 500m; Øcable: 8mm


Manufacturer: DIGITUS

Manufacturer part number:
DK-1743-A-VH-D-5
TME Symbol:
DK-1743-A-VH-D-5

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
8x2x22AWG
Core structure
wire
Number of cores
16
No. of pairs
8
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
yellow
Cable features
twisted pair conductors
Package contents
500m
Cable external diameter
8mm
CPR standard
Dca
Kind of material
halogen free
Version
duplex
Operating temperature
-20...60°C
Gross weight130 g
Certificates
EAN code4016032380610
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-1743-A-VH-D-5
500 in TME stock
Net price for quantities from 1 m - 4.77 USDGross price for quantities from 1 m - 4.77 USD
Net price for quantities from 50 m - 3.78 USDGross price for quantities from 50 m - 3.78 USD
Net price for quantities from 100 m - 3.42 USDGross price for quantities from 100 m - 3.42 USD
Net price for quantities from 300 m - 3.04 USDGross price for quantities from 300 m - 3.04 USD
Net price for quantities from 500 m - 2.66 USDGross price for quantities from 500 m - 2.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.