+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-1843-005

Patch cord; S/FTP; Cat 8.1; RJ45 plug,both sides; stranded; Cu


Manufacturer: DIGITUS

Manufacturer part number:
DK-1843-005
TME Symbol:
DK-1843-005

Specification

Manufacturer
DIGITUS
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 8.1
Version
connection 1:1, Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
24/7AWG
Cable structure
4x2x24AWG
Kind of material
halogen free, no flame propagation
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • data centers
  • industrial applications
Gross weight51 g
Certificates
EAN code4016032499220
See other products in this category: RJ45 Cables and Adapters DIGITUS,
*
DK-1843-005
10 in TME stock
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
Net price for quantities from 5 pcs - 12.79 USDGross price for quantities from 5 pcs - 12.79 USD
Net price for quantities from 10 pcs - 11.52 USDGross price for quantities from 10 pcs - 11.52 USD
Net price for quantities from 20 pcs - 10.24 USDGross price for quantities from 20 pcs - 10.24 USD
Net price for quantities from 50 pcs - 8.96 USDGross price for quantities from 50 pcs - 8.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.