+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-2512-01/3

Fiber patch cord; OM3; SC/UPC,ST/UPC; 1m; 50/125um; LSZH; grey

Manufacturer: DIGITUS

Manufacturer part number:
DK-2512-01/3
TME Symbol:
DK-2512-01/3

Specification

Manufacturer
DIGITUS
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of material
halogen free
Cable/adapter structure
  • SC/UPC
  • ST/UPC
Gross weight38.5 g
Certificates
EAN code4016032248972

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails DIGITUS
*
DK-2512-01/3
Product withdrawn from the offer
Use the specification table below to search for similar products