+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-2522-03-4

Fiber patch cord; OM4; SC/PC,both sides; 3m; 50/125um; LSZH


Manufacturer: DIGITUS

Manufacturer part number:
DK-2522-03-4
TME Symbol:
DK-2522-03-4

Specification

Manufacturer
DIGITUS
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
3m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
purple
Insulation colour
purple
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/PC
Gross weight40.7 g
Certificates
EAN code4016032308874
See other products in this category: Fibre Optic Patchcords and Pigtails DIGITUS,
*
DK-2522-03-4
7 in TME stock
Net price for quantities from 1 pcs - 8.65 USDGross price for quantities from 1 pcs - 8.65 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs