+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-2522-03/3

Fiber patch cord; OM3; SC/PC,both sides; 3m; 50/125um; LSZH; grey


Manufacturer: DIGITUS

Manufacturer part number:
DK-2522-03/3
TME Symbol:
DK-2522-03/3

Specification

Manufacturer
DIGITUS
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
3m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/PC
Gross weight41.48 g
Certificates
EAN code4016032248552
See other products in this category: Fibre Optic Patchcords and Pigtails DIGITUS,
*
DK-2522-03/3
9 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 3 pcs - 6.09 USDGross price for quantities from 3 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.42 USDGross price for quantities from 5 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.