+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-2922-05

Fiber patch cord; OS2; SC/UPC,both sides; 5m; 9/125um; LSZH; blue


Manufacturer: DIGITUS

Manufacturer part number:
DK-2922-05
TME Symbol:
DK-2922-05

Specification

Manufacturer
DIGITUS
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight92.9 g
Certificates
EAN code4016032248767

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails DIGITUS,
*
DK-2922-05
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 7.67 USDGross price for quantities from 3 pcs - 7.67 USD
Net price for quantities from 5 pcs - 6.82 USDGross price for quantities from 5 pcs - 6.82 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.