+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-292SCA3LC-02

Fiber patch cord; OS2; LC/UPC,SC/APC; 2m; 9/125um; LSZH; yellow


Manufacturer: DIGITUS

Manufacturer part number:
DK-292SCA3LC-02
TME Symbol:
DK-292SCA3LC-02

Specification

Manufacturer
DIGITUS
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue, green
Insulation colour
yellow
Cable/adapter structure
  • LC/UPC
  • SC/APC
Gross weight29.2 g
Certificates
EAN code4016032309277

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails DIGITUS,
*
DK-292SCA3LC-02
104 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.91 USDGross price for quantities from 3 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs