+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-300H

Ultrasonic washer; 240x140x100mm; 40kHz; 20÷80°C; 230VAC; 3.2l


Manufacturer: DEKANG

Manufacturer part number:
DK-300H
TME Symbol:
DK-300H

Specification

Manufacturer
DEKANG
Type of soldering device
ultrasonic washer
Tank internal dimensions
240x140x100mm
Vibration frequency
40kHz
Operating temperature
20...80°C
Connectors for the country
Europe
Tank capacity
3.2l
Heating capacity
100W
Applications of soldering equipment
  • Cleaning of PCBs and electronic components from residues of fluxes, adhesives and other chemicals
  • for printed circuit boards
Supply voltage
  • 230V AC
Soldering equipment features
  • temperature control
  • temperature scale on the knob
Caution!
  • drain valve is not included
Gross weight3.5142 kg
See other products in this category: Ultrasonic cleaners DEKANG,
*
DK-300H
11 in TME stock
Net price for quantities from 1 pcs - 177.93 USDGross price for quantities from 1 pcs - 177.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.