+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Manufacturer series | DK | |
Number of pins | 12 | |
Connector pinout layout | 4+PE, 8+PE | |
Case | size D24B | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Current rating | 16...80A | |
Rated voltage | 0.4kV | |
Wire cross-section | 1.5...16mm2 | |
Contact plating | silver plated | |
Wire size | 16AWG...6AWG | |
Insert mounting | 104x27mm | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Operating temperature | -40...125°C |