+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-8/24-MC

Connector: HDC; contact insert; male; DK; PIN: 32(8+24); size D10B


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DK-8/24-MC
TME Symbol:
DK-8/24-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DK
Number of pins
32 (8+24)
Case
size D10B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10...16A
Rated voltage
0.23kV/0.4kV
Insert mounting
57x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Connector family
industrial
Gross weight59.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DK-8/24-MC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.47 USDGross price for quantities from 1 pcs - 22.47 USD
Net price for quantities from 5 pcs - 20.43 USDGross price for quantities from 5 pcs - 20.43 USD
Net price for quantities from 20 pcs - 17.36 USDGross price for quantities from 20 pcs - 17.36 USD