+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-RG6-O-5

Wire: coaxial; RG6; wire; Cu; PE; black; 500m; Øcable: 7mm; CPR: Fca


Manufacturer: DIGITUS

Manufacturer part number:
DK-RG6-O-5
TME Symbol:
DK-RG6-O-5

Specification

Manufacturer
DIGITUS
Type of wire
coaxial
Kind of cable
RG6
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PE
Insulation colour
black
Operating temperature
-40...80°C
Core diameter
1.05mm
Cable application
outdoor
Package contents
500m
Cable external diameter
7mm
CPR standard
Fca
Gross weight37.583 g
Certificates
EAN code5907772596951
See other products in this category: Coaxial Cables DIGITUS,
*
DK-RG6-O-5
258 in TME stock
Net price for quantities from 1 m - 0.83 USDGross price for quantities from 1 m - 0.83 USD
Net price for quantities from 50 m - 0.76 USDGross price for quantities from 50 m - 0.76 USD
Net price for quantities from 100 m - 0.60 USDGross price for quantities from 100 m - 0.60 USD
Net price for quantities from 300 m - 0.53 USDGross price for quantities from 300 m - 0.53 USD
Net price for quantities from 500 m - 0.47 USDGross price for quantities from 500 m - 0.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m