+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-TP512-5

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 500m

Manufacturer: DIGITUS

Manufacturer part number:
DK-TP512-5
TME Symbol:
DK-TP512-5

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Package contents
500m
Cable external diameter
5.2mm
Cable application
industrial Ethernet
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Gross weight38 g
Certificates
EAN code5907772596661
See other products in this category: Telecommunication Cables DIGITUS,
*
DK-TP512-5
224 in TME stock
Net price for quantities from 5 m - 1.00 USDGross price for quantities from 5 m - 1.00 USD
Net price for quantities from 50 m - 0.82 USDGross price for quantities from 50 m - 0.82 USD
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Net price for quantities from 300 m - 0.64 USDGross price for quantities from 300 m - 0.64 USD
Net price for quantities from 500 m - 0.59 USDGross price for quantities from 500 m - 0.59 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.