+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK-Z5/C-3

Marker; for rail connectors; push-in; white; 250pcs; 5mm


Manufacturer: KURANT

Manufacturer part number:
DK-Z5/C-3
TME Symbol:
DK-Z5/C-3

Specification

Manufacturer
KURANT
Type of connector accessories
marker
Connectors application
for rail connectors
Mechanical mounting
push-in
Colour
white
Quantity in set/package
250pcs.
Width
5mm
Marking
31-40
Gross weight21 g
Certificates
See other products in this category: Rail mounted connectors KURANT,
*
DK-Z5/C-3
4 in TME stock
Net price for quantities from 1 pcg - 6.51 USDGross price for quantities from 1 pcg - 6.51 USD
Net price for quantities from 5 pcg - 5.51 USDGross price for quantities from 5 pcg - 5.51 USD
Net price for quantities from 10 pcg - 4.87 USDGross price for quantities from 10 pcg - 4.87 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.