+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO + SPST-NC | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | DK | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 2.88kΩ | |
Coil voltage min. | 16.8V DC | |
Body dimensions | 20x15x9.7mm | |
Coil power consumption | 200mW | |
Mechanical durability | 50000000 cycles | |
Contact material | AgNi + Au | |
Coil current | 8.3mA | |
Contact plating | gold-plated | |
Operating temperature | -40...65°C |