+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK1B3EA681K86HBH01

Capacitor: ceramic; 680pF; 300V; B; ±10%; SMD; 11.4x6x2.5mm

Manufacturer: MURATA

Manufacturer part number:
DK1B3EA681K86HBH01
TME Symbol:
DK1B3EA681K86HBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.68nF
Operating voltage
300V
Dielectric
B
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.443 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1B3EA681K86HBH01
500 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.96 USDGross price for quantities from 200 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1500 pcs - 0.88 USDGross price for quantities from 1500 pcs - 0.88 USD
Net price for quantities from 10000 pcs - 0.83 USDGross price for quantities from 10000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs