+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK1E3EA102M86HAH01

Capacitor: ceramic; 1nF; 250V; E; ±20%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1E3EA102M86HAH01
TME Symbol:
DK1E3EA102M86HAH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
250V
Dielectric
E
Tolerance
±20%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1E3EA102M86HAH01
0 in TME stock
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.