+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 1.5nF | |
Operating voltage | 300V | |
Dielectric | E | |
Tolerance | ±20% | |
Mounting | SMD | |
Manufacturer series | DK | |
Dimensions | 11.4x6x2.5mm | |
Operating temperature | -40...125°C |