+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DK2A-48V

Relay: electromagnetic; DPST-NO; 8A; 8A/250VAC; 8A/30VDC; DK; THT

Manufacturer: PANASONIC

Manufacturer part number:
DK2A-48V
TME Symbol:
DK2A-48V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Contacts configuration
DPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
DK
Relay variant
miniature, monostable, power
Mounting
THT
Operate time
10ms
Body dimensions
20x15x10mm
Coil power consumption
200mW
Mechanical durability
50000000 cycles
Contact resistance
30Ω
Electrical life
100000 cycles
Contact material
AgNi + Au
Leads
for PCB
Operating temperature
-40...65°C
Gross weight6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DK2A-48V
0 in TME stock
Net price for quantities from 500 pcs - 7.63 USDGross price for quantities from 500 pcs - 7.63 USD
No. of pieces (Multiplicity: 500)