+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | DPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | DK | |
Relay variant | bistable, miniature, power | |
Mounting | THT | |
Coil resistance | 720Ω | |
Operate time | 10ms | |
Body dimensions | 20x15x10mm | |
Coil power consumption | 200mW | |
Mechanical durability | 50000000 cycles | |
Contact resistance | 30Ω | |
Electrical life | 100000 cycles | |
Contact material | AgNi + Au | |
Coil current | 16.6mA | |
Leads | for PCB | |
Operating temperature | -40...65°C |