+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKA15A-12

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: MEAN WELL

Manufacturer part number:
DKA15A-12
TME Symbol:
DKA15A-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
THT
Manufacturer series
DKA15
Body dimensions
50.8x25.4x11.17mm
Efficiency
83%
Operating temperature
-40...71°C
Switching frequency
150kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight28.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKA15A-12
18 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 18.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs