+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.333A | |
Output current 2 | 333mA | |
Mounting | THT | |
Manufacturer series | DKE10 | |
Body dimensions | 50.8x25.4x11.2mm | |
Efficiency | 80% | |
Operating temperature | -25...71°C | |
Switching frequency | 250kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 2 | |
Dimensions | 2"x1" |