+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKE15B-12

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: -12VDC,12VDC; THT; DKE15

Manufacturer: MEAN WELL

Manufacturer part number:
DKE15B-12
TME Symbol:
DKE15B-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
-12V DC, 12V DC
Output voltage 2
-12V DC
Output current
0.625A
Output current 2
0.625A
Mounting
THT
Manufacturer series
DKE15
Body dimensions
50.8x50.8x11mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
150kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
2"x2"
Dimensions
Gross weight61.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DKE15B-12
0 in TME stock
Net price for quantities from 1 pcs - 28.51 USDGross price for quantities from 1 pcs - 28.51 USD
Net price for quantities from 5 pcs - 24.81 USDGross price for quantities from 5 pcs - 24.81 USD
Net price for quantities from 10 pcs - 21.50 USDGross price for quantities from 10 pcs - 21.50 USD
Net price for quantities from 20 pcs - 18.70 USDGross price for quantities from 20 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 5 pcs