+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 2mH | |
Operating current | 0.9A | |
Resistance | 0.24Ω | |
Tolerance | -30...50% | |
Manufacturer series | DKFP | |
Resonant frequency | 1.6MHz | |
Body dimensions | 11.3x9x10.5mm | |
Operating voltage | 250V AC | |
Width | 8.2mm | |
Height | 10.5mm | |
Operating temperature | -40...125°C |