+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKFP-6248-D504

Inductor: wire with current compensation; THT; 4mH; 500mA; DKFP

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-6248-D504
TME Symbol:
DKFP-6248-D504

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
4mH
Operating current
0.5A
Resistance
0.5Ω
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
1.2MHz
Body dimensions
11.3x9x10.5mm
Operating voltage
250V AC
Width
8.2mm
Height
10.5mm
Operating temperature
-40...125°C
Gross weight1.03 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-6248-D504
352 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 44 pcs - 2.40 USDGross price for quantities from 44 pcs - 2.40 USD
Net price for quantities from 88 pcs - 2.29 USDGross price for quantities from 88 pcs - 2.29 USD
Net price for quantities from 176 pcs - 2.14 USDGross price for quantities from 176 pcs - 2.14 USD
Net price for quantities from 352 pcs - 2.05 USDGross price for quantities from 352 pcs - 2.05 USD
Packaging method by the manufacturer:
Cardboard = 176 pcs