+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKFP-A22A-021J

Inductor: wire with current compensation; THT; 1.1mH; 2A; R: 61mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-A22A-021J
TME Symbol:
DKFP-A22A-021J

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1.1mH
Operating current
2A
Resistance
61mΩ
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
3.5MHz
Body dimensions
14.5x14.5x9.5mm
Operating voltage
250V AC
Width
14.5mm
Height
9.5mm
Operating temperature
-40...125°C
Gross weight3 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-A22A-021J
0 in TME stock
No. of pieces (Multiple of: 72)
Minimum order quantity: 144.
Multiple of: 72.
Net price for quantities from 144 pcs - 1.53 USDGross price for quantities from 144 pcs - 1.53 USD