+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKFP-C21C-D347

Inductor: wire with current compensation; THT; 47mH; 300mA; DKFP

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-C21C-D347
TME Symbol:
DKFP-C21C-D347

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
47mH
Operating current
0.3A
Resistance
1.85Ω
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
0.15MHz
Body dimensions
23.5x16x26mm
Operating voltage
250V AC
Height
26mm
Operating temperature
-40...125°C
Gross weight13.94 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-C21C-D347
0 in TME stock
No. of pieces (Multiple of: 35)
Minimum order quantity: 70.
Multiple of: 35.
Net price for quantities from 70 pcs - 1.49 USDGross price for quantities from 70 pcs - 1.49 USD