+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKFP-C21C-D827

Inductor: wire with current compensation; THT; 27mH; 800mA; DKFP

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-C21C-D827
TME Symbol:
DKFP-C21C-D827

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
27mH
Operating current
0.8A
Resistance
0.52Ω
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
0.18MHz
Body dimensions
23.5x16x26mm
Operating voltage
250V AC
Width
16mm
Height
26mm
Operating temperature
-40...125°C
Gross weight15.24 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-C21C-D827
0 in TME stock
No. of pieces (Multiple of: 35)
Minimum order quantity: 70.
Multiple of: 35.
Net price for quantities from 70 pcs - 1.50 USDGross price for quantities from 70 pcs - 1.50 USD