+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKFP-E21E-061Q

Inductor: wire with current compensation; THT; 1.8mH; 6A; R: 23mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKFP-E21E-061Q
TME Symbol:
DKFP-E21E-061Q

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1.8mH
Operating current
6A
Resistance
23mΩ
Tolerance
-30...50%
Manufacturer series
DKFP
Resonant frequency
0.7MHz
Body dimensions
31.5x18.5x35mm
Operating temperature
-40...125°C
Gross weight37 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKFP-E21E-061Q
0 in TME stock
No. of pieces (Multiple of: 70)
Minimum order quantity: 140.
Multiple of: 70.
Net price for quantities from 140 pcs - 1.82 USDGross price for quantities from 140 pcs - 1.82 USD