+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKIH-3352-20D4

Inductor: wire with current compensation; THT; 350uH; R: 1.5mΩ


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3352-20D4
TME Symbol:
DKIH-3352-20D4

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
350µH
Resistance
1.5mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
0.5MHz
Dimensions
53x31mm
Max. operating current
20A
Max. operating voltage
600V AC
Operating temperature
-40...100°C
Gross weight105 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3352-20D4
0 in TME stock
Net price for quantities from 10 pcs - 17.96 USDGross price for quantities from 10 pcs - 17.96 USD
Net price for quantities from 20 pcs - 16.64 USDGross price for quantities from 20 pcs - 16.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.