+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 0.33mH | |
Resistance | 1.1mΩ | |
Tolerance | -30...50% | |
Manufacturer series | DKIH | |
Resonant frequency | 0.4MHz | |
Dimensions | 58x31mm | |
Max. operating current | 32A | |
Max. operating voltage | 600V AC | |
Operating temperature | -40...100°C |