+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 1.1mH | |
Operating current | 20A | |
Resistance | 6mΩ | |
Tolerance | -30...50% | |
Manufacturer series | DKIP-1 | |
Resonant frequency | 2.5MHz | |
Body dimensions | 48x48x30.8mm | |
Operating voltage | 540V AC | |
Operating temperature | -25...100°C |