+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKIP-0231-1012

Inductor: wire with current compensation; THT; 12mH; 10A; R: 40mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKIP-0231-1012
TME Symbol:
DKIP-0231-1012

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
12mH
Operating current
10A
Resistance
40mΩ
Tolerance
-30...50%
Manufacturer series
DKIP-1
Resonant frequency
0.15MHz
Body dimensions
80x80x50.8mm
Operating voltage
540V AC
Operating temperature
-25...100°C
Gross weight419 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIP-0231-1012
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 500.
Multiple of: 2.
Net price for quantities from 500 pcs - 30.26 USDGross price for quantities from 500 pcs - 30.26 USD