+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKIP-0331-1502

Inductor: wire with current compensation; THT; 2mH; 15A; R: 13mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKIP-0331-1502
TME Symbol:
DKIP-0331-1502

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
2mH
Operating current
15A
Resistance
13mΩ
Tolerance
-30...50%
Manufacturer series
DKIP-3
Resonant frequency
440kHz
Body dimensions
80x80x50.8mm
Operating voltage
540V AC
Operating temperature
-25...100°C
Gross weight544 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIP-0331-1502
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 500.
Multiple of: 2.
Net price for quantities from 500 pcs - 33.45 USDGross price for quantities from 500 pcs - 33.45 USD