+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKIP-0333-3602

Inductor: wire with current compensation; THT; 2mH; 36A; R: 7.6mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKIP-0333-3602
TME Symbol:
DKIP-0333-3602

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
2mH
Operating current
36A
Resistance
7.6mΩ
Tolerance
-30...50%
Manufacturer series
DKIP-3
Resonant frequency
250kHz
Body dimensions
120x120x70mm
Operating voltage
540V AC
Operating temperature
-25...100°C
Gross weight1.831 kg
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIP-0333-3602
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 90.13 USDGross price for quantities from 500 pcs - 90.13 USD