+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKLP-0329-0804

Inductor: wire with current compensation; THT; 4mH; 8A; R: 22mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKLP-0329-0804
TME Symbol:
DKLP-0329-0804

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
4mH
Operating current
8A
Resistance
22mΩ
Tolerance
-30...50%
Manufacturer series
DKLP-3
Resonant frequency
0.4MHz
Body dimensions
48x48x30.8mm
Operating voltage
540V AC
Operating temperature
-25...100°C
Gross weight151 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKLP-0329-0804
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 504.
Multiple of: 12.
Net price for quantities from 504 pcs - 15.71 USDGross price for quantities from 504 pcs - 15.71 USD