+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DKLP-0331-0350

Inductor: wire with current compensation; THT; 50mH; 3A; R: 260mΩ

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DKLP-0331-0350
TME Symbol:
DKLP-0331-0350

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
50mH
Operating current
3A
Resistance
0.26Ω
Tolerance
-30...50%
Manufacturer series
DKLP-3
Resonant frequency
55kHz
Body dimensions
80x80x50.8mm
Operating voltage
540V AC
Operating temperature
-25...100°C
Gross weight509 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKLP-0331-0350
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 500.
Multiple of: 2.
Net price for quantities from 500 pcs - 45.37 USDGross price for quantities from 500 pcs - 45.37 USD