+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test probe | ICT/FCT | |
Current rating | 5A | |
Tip diameter | 1.5mm | |
Manufacturer series | DKS-100 | |
Contact material | steel | |
Spring compression force | 3N | |
Contact plating | gold-plated | |
Operational spring compression | 4.3mm | |
Maksimum spring compression | 6.35mm | |
Mounting | plug-in | |
Operating temperature | -40...80°C |