+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL0603-0.1

Inductor: ferrite; SMD; 0603; 100nH; 50mA; R: 500mΩ


Manufacturer: FERROCORE

Manufacturer part number:
DL0603-0.1
TME Symbol:
DL0603-0.1

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
0.1µH
Operating current
50mA
Resistance
0.5Ω
Resonant frequency
240MHz
Q factor
15
Test frequency
25MHz
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0603-0.1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 9.
Multiple of: 1.
Net price for quantities from 9 pcs - 0.06 USDGross price for quantities from 9 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Packaging method by the manufacturer:Reel = 4 000 pcs